MMT371A3B5 | ||
---|---|---|
DigiKey Part Number | 1849-1149-ND | |
Manufacturer | ||
Manufacturer Product Number | MMT371A3B5 | |
Description | CONN JACK FMALE 8POS GOLD SOLDER | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Circular Connector Jack, Female Sockets Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | X | |
Primary Material | Metal | |
Shell Material | Copper Zinc | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Board Guide | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 50VAC, 60VDC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Zinc | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Insert Material | - | |
Applications | Railway | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥253.67000 | ¥253.67 |
10 | ¥222.13700 | ¥2,221.37 |
30 | ¥212.53467 | ¥6,376.04 |
50 | ¥205.68020 | ¥10,284.01 |
100 | ¥198.82380 | ¥19,882.38 |
250 | ¥187.85384 | ¥46,963.46 |