
IMW65R048M1HXKSA1 | |
|---|---|
DigiKey Part Number | 448-IMW65R048M1HXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IMW65R048M1HXKSA1 |
Description | MOSFET 650V NCH SIC TRENCH |
Customer Reference | |
Detailed Description | N-Channel 650 V 39A (Tc) 125W (Tc) Through Hole PG-TO247-3-41 |
Datasheet | Datasheet |
EDA/CAD Models | IMW65R048M1HXKSA1 Models |
Category | Vgs(th) (Max) @ Id 5.7V @ 6mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 33 nC @ 18 V |
Series | Vgs (Max) +23V, -5V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1118 pF @ 400 V |
Part Status Not For New Designs | Power Dissipation (Max) 125W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO247-3-41 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 18V | Base Product Number |
Rds On (Max) @ Id, Vgs 64mOhm @ 20.1A, 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSC035SMA070B | Microchip Technology | 235 | MSC035SMA070B-ND | ¥87.17000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥96.76000 | ¥96.76 |
| 30 | ¥56.94167 | ¥1,708.25 |
| 120 | ¥48.19550 | ¥5,783.46 |
| 510 | ¥41.78861 | ¥21,312.19 |
| 1,020 | ¥39.45218 | ¥40,241.22 |
| 2,010 | ¥37.52801 | ¥75,431.30 |








