
IMW65R050M2HXKSA1 | |
|---|---|
DigiKey Part Number | 448-IMW65R050M2HXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IMW65R050M2HXKSA1 |
Description | SILICON CARBIDE MOSFET |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 38A (Tc) 153W (Tc) Through Hole PG-TO247-3-40 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5.6V @ 3.7mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 18 V |
Series | Vgs (Max) +23V, -7V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 790 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 153W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO247-3-40 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 15V, 20V | Base Product Number |
Rds On (Max) @ Id, Vgs 46mOhm @ 18.2A, 20V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥85.51000 | ¥85.51 |
| 30 | ¥49.79900 | ¥1,493.97 |
| 120 | ¥41.95025 | ¥5,034.03 |
| 510 | ¥36.19973 | ¥18,461.86 |
| 1,020 | ¥34.10271 | ¥34,784.76 |
| 2,010 | ¥32.37535 | ¥65,074.45 |




