N-Channel 650 V 39A (Tc) 125W (Tc) Through Hole PG-TO247-4-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMZA65R048M1HXKSA1

DigiKey Part Number
448-IMZA65R048M1HXKSA1-ND
Manufacturer
Manufacturer Product Number
IMZA65R048M1HXKSA1
Description
MOSFET 650V NCH SIC TRENCH
Customer Reference
Detailed Description
N-Channel 650 V 39A (Tc) 125W (Tc) Through Hole PG-TO247-4-3
Datasheet
 Datasheet
EDA/CAD Models
IMZA65R048M1HXKSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5.7V @ 6mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
33 nC @ 18 V
Series
Vgs (Max)
+23V, -5V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1118 pF @ 400 V
Part Status
Not For New Designs
Power Dissipation (Max)
125W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
PG-TO247-4-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
18V
Base Product Number
Rds On (Max) @ Id, Vgs
64mOhm @ 20.1A, 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSC035SMA070B4Microchip Technology30150-MSC035SMA070B4-ND¥16.63000Similar
In-Stock: 34
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥98.99000¥98.99
30¥58.34467¥1,750.34
120¥49.42567¥5,931.08
510¥42.89161¥21,874.72
1,020¥40.50920¥41,319.38
2,010¥38.54719¥77,479.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.