N-Channel 60 V 4.5A (Ta) 2W (Ta) Surface Mount PG-TSOP6-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 4.5A (Ta) 2W (Ta) Surface Mount PG-TSOP6-6
Infineon Small Signal P-Channel and N-Channel MOSFETs PIO | DigiKey

BSL606SNH6327XTSA1

DigiKey Part Number
BSL606SNH6327XTSA1TR-ND - Tape & Reel (TR)
BSL606SNH6327XTSA1CT-ND - Cut Tape (CT)
BSL606SNH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSL606SNH6327XTSA1
Description
MOSFET N-CH 60V 4.5A TSOP-6
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 4.5A (Ta) 2W (Ta) Surface Mount PG-TSOP6-6
Datasheet
 Datasheet
EDA/CAD Models
BSL606SNH6327XTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
5.6 nC @ 5 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
657 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
2W (Ta)
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TSOP6-6
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
60mOhm @ 4.5A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.3V @ 15µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,463
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.44000¥8.44
10¥5.21800¥52.18
100¥3.37500¥337.50
500¥2.57958¥1,289.79
1,000¥2.32304¥2,323.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.99682¥5,990.46
6,000¥1.83252¥10,995.12
9,000¥1.74880¥15,739.20
15,000¥1.65473¥24,820.95
21,000¥1.59902¥33,579.42
30,000¥1.54490¥46,347.00
Manufacturers Standard Package