4.5A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
230,683 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.36480 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 4.5A (Ta) | 4.5V, 10V | 72mOhm @ 4.5A, 10V | 2.8V @ 250µA | 12 nC @ 10 V | ±20V | 415 pF @ 50 V | - | 2.8W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-DFN (2x2) | 6-UDFN Exposed Pad | ||
11,978 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.18384 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.5A (Ta) | 1.8V, 4.5V | 32mOhm @ 4.5A, 4.5V | 950mV @ 250µA | 22.1 nC @ 4.5 V | ±8V | 1820 pF @ 10 V | - | 490mW (Ta), 4.15W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
55,979 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.65593 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.5A (Ta) | 2.5V, 4.5V | 43mOhm @ 4.5A, 4.5V | 1.5V @ 250µA | 12 nC @ 4.5 V | ±12V | 1000 pF @ 10 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SuperSOT™-6 | SOT-23-6 Thin, TSOT-23-6 | |||
11,192 In Stock | 1 : ¥5.17000 Cut Tape (CT) 3,000 : ¥1.73053 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 4.5A (Ta) | 4.5V, 10V | 60mOhm @ 4.5A, 10V | 2.3V @ 15µA | 5.6 nC @ 5 V | ±20V | 657 pF @ 25 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TSOP6-6 | SOT-23-6 Thin, TSOT-23-6 | |||
9,475 In Stock | 1 : ¥7.06000 Cut Tape (CT) 2,500 : ¥2.91320 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.5A (Ta) | 2.7V, 4.5V | 40mOhm @ 6.2A, 4.5V | 1.5V @ 250µA | 14 nC @ 4.5 V | ±12V | - | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
20,438 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.51341 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.5A (Ta) | 1.8V, 4.5V | 48mOhm @ 4.5A, 4.5V | 1.3V @ 250µA | 10 nC @ 4.5 V | ±12V | 980 pF @ 10 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
17,763 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.70201 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 4.5A (Ta) | 1.5V, 4.5V | 40mOhm @ 4.5A, 4.5V | 900mV @ 250µA | 12 nC @ 4.5 V | ±12V | 635 pF @ 15 V | - | 530mW (Ta), 4.46W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
21,633 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.77028 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 4.5A (Ta) | 4.5V, 10V | 36mOhm @ 4.5A, 10V | 2V @ 250µA | 6.3 nC @ 10 V | ±20V | 209 pF @ 15 V | - | 510mW (Ta), 5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
28,654 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.98488 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.5A (Ta) | 2.5V, 4.5V | 34mOhm @ 3A, 4.5V | 1.25V @ 250µA | 17 nC @ 4.5 V | ±12V | 1465 pF @ 10 V | - | 490mW (Ta), 5.435W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
20,336 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.86080 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.5A (Ta) | 1.8V, 4.5V | 40mOhm @ 4.5A, 4.5V | 950mV @ 250µA | 17 nC @ 4.5 V | ±8V | 930 pF @ 10 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | 3-SMD, SOT-23-3 Variant | ||
16,140 In Stock 1,353,000 Factory | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.15878 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4.5A (Ta) | 4.5V, 10V | 50mOhm @ 4.5A, 10V | 2V @ 250µA | 10.5 nC @ 10 V | ±25V | 620 pF @ 15 V | - | 1.8W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TSOT-26 | SOT-23-6 Thin, TSOT-23-6 | ||
47,442 In Stock 92,500 Factory | 1 : ¥4.60000 Cut Tape (CT) 2,500 : ¥1.54096 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 4.5A (Ta) | 4.5V, 10V | 110mOhm @ 4.5A, 10V | 3V @ 250µA | 19.4 nC @ 10 V | ±20V | 1030 pF @ 30 V | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | ||
3,766 In Stock 12,000 Factory | 1 : ¥4.72000 Cut Tape (CT) 3,000 : ¥1.58988 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.5A (Ta) | 2.5V, 4.5V | 48mOhm @ 4.5A, 4.5V | 1.5V @ 250µA | 14 nC @ 4.5 V | ±8V | 1160 pF @ 10 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SuperSOT™-6 | SOT-23-6 Thin, TSOT-23-6 | |||
3,468 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.58988 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.5A (Ta) | 2.5V, 4.5V | 53mOhm @ 4.5A, 4.5V | 1.5V @ 250µA | 13 nC @ 4.5 V | ±12V | 890 pF @ 10 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SuperSOT™-6 | SOT-23-6 Thin, TSOT-23-6 | |||
8,626 In Stock | 1 : ¥7.06000 Cut Tape (CT) 2,500 : ¥2.91320 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.5A (Ta) | 2.7V, 4.5V | 40mOhm @ 6.2A, 4.5V | 1.5V @ 250µA | 14 nC @ 4.5 V | ±12V | - | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
6,545 In Stock | 1 : ¥8.62000 Cut Tape (CT) 2,500 : ¥3.56624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 4.5A (Ta) | 6V, 10V | 55mOhm @ 4.5A, 10V | 4V @ 250µA | 15 nC @ 10 V | ±20V | 955 pF @ 75 V | - | 2.5W (Ta), 5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
7,561 In Stock | 1 : ¥9.60000 Cut Tape (CT) 2,500 : ¥3.96124 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 4.5A (Ta) | 6V, 10V | 60mOhm @ 4.5A, 10V | 4V @ 250µA | 15 nC @ 10 V | ±20V | 746 pF @ 25 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
13,055 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.77474 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.5A (Ta) | 1.8V, 4.5V | 46mOhm @ 4.5A, 4.5V | 1.3V @ 250µA | 10 nC @ 4.5 V | ±12V | 980 pF @ 10 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
7,680 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.27190 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 4.5A (Ta) | 1.5V, 4.5V | 30mOhm @ 4.5A, 4.5V | 1V @ 1mA | 40 nC @ 4.5 V | -8V | 4200 pF @ 6 V | - | 600mW (Ta) | 150°C (TJ) | - | - | Surface Mount | TSMT6 (SC-95) | SOT-23-6 Thin, TSOT-23-6 | ||
11,065 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.89045 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 4.5A (Ta) | 2.5V, 4.5V | 43mOhm @ 4.5A, 4.5V | 1.5V @ 1mA | 10.7 nC @ 4.5 V | ±12V | 540 pF @ 10 V | - | 950mW (Ta) | 150°C (TJ) | - | - | Surface Mount | TSMT6 (SC-95) | SOT-23-6 Thin, TSOT-23-6 | ||
2,878 In Stock | 1 : ¥5.34000 Cut Tape (CT) 3,000 : ¥1.81002 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 4.5A (Ta) | 1.5V, 4.5V | 30mOhm @ 4.5A, 4.5V | 1V @ 1mA | 40 nC @ 4.5 V | ±8V | 4200 pF @ 6 V | - | 950mW (Ta) | 150°C (TJ) | - | - | Surface Mount | TSMT6 (SC-95) | SOT-23-6 Thin, TSOT-23-6 | ||
20,630 In Stock | 1 : ¥6.98000 Cut Tape (CT) 3,000 : ¥2.64664 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.5A (Ta) | 1.8V, 4.5V | 56mOhm @ 4.5A, 4.5V | 1.5V @ 1mA | 6.5 nC @ 4.5 V | ±8V | 460 pF @ 10 V | - | 1.5W (Ta) | 150°C (TJ) | - | - | Surface Mount | DFN1616-7T | 6-PowerUFDFN | ||
4,322 In Stock | 1 : ¥9.19000 Cut Tape (CT) 2,500 : ¥3.79147 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 45 V | 4.5A (Ta) | 4V, 10V | 155mOhm @ 4.5A, 10V | 3V @ 1mA | 12 nC @ 5 V | ±20V | 550 pF @ 10 V | - | 15W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
2,386 In Stock | 1 : ¥11.33000 Cut Tape (CT) 2,500 : ¥4.67427 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 45 V | 4.5A (Ta) | 4V, 10V | 155mOhm @ 4.5A, 10V | 3V @ 1mA | 12 nC @ 5 V | ±20V | 550 pF @ 10 V | - | 15W (Tc) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
151 In Stock | 1 : ¥12.23000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 4.5A (Ta) | 10V | 1.2Ohm @ 2.25A, 10V | 4V @ 250µA | 8 nC @ 10 V | ±25V | 232 pF @ 100 V | - | 20W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack |