
AOSS21115C | |
|---|---|
DigiKey Part Number | 785-AOSS21115CTR-ND - Tape & Reel (TR) 785-AOSS21115CCT-ND - Cut Tape (CT) 785-AOSS21115CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOSS21115C |
Description | MOSFET P-CH 20V 4.5A SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.5A (Ta) 1.3W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AOSS21115C Models |
Category | Vgs(th) (Max) @ Id 950mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 930 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.3W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 40mOhm @ 4.5A, 4.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥2.82800 | ¥28.28 |
| 100 | ¥1.79540 | ¥179.54 |
| 500 | ¥1.34900 | ¥674.50 |
| 1,000 | ¥1.20469 | ¥1,204.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.02121 | ¥3,063.63 |
| 6,000 | ¥0.92869 | ¥5,572.14 |
| 9,000 | ¥0.88154 | ¥7,933.86 |
| 15,000 | ¥0.82853 | ¥12,427.95 |
| 21,000 | ¥0.79713 | ¥16,739.73 |
| 30,000 | ¥0.76662 | ¥22,998.60 |







