
G6N02L | |
|---|---|
DigiKey Part Number | 3141-G6N02LTR-ND - Tape & Reel (TR) 3141-G6N02LCT-ND - Cut Tape (CT) 3141-G6N02LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G6N02L |
Description | MOSFET N-CH 20V 6A SOT-23-3L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 6A (Tc) 1W (Tc) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 11.3mOhm @ 3A, 4.5V |
Mfr | Vgs(th) (Max) @ Id 900mV @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 12.5 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1151 pF @ 15 V |
FET Type | Power Dissipation (Max) 1W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.25800 | ¥22.58 |
| 100 | ¥1.42570 | ¥142.57 |
| 500 | ¥1.06336 | ¥531.68 |
| 1,000 | ¥0.94600 | ¥946.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.79665 | ¥2,389.95 |
| 6,000 | ¥0.72132 | ¥4,327.92 |
| 9,000 | ¥0.68291 | ¥6,146.19 |
| 15,000 | ¥0.63973 | ¥9,595.95 |
| 21,000 | ¥0.61415 | ¥12,897.15 |
| 30,000 | ¥0.58928 | ¥17,678.40 |


