N-Channel 30 V 4A (Ta) 1.3W (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOSS32338C

DigiKey Part Number
785-AOSS32338CTR-ND - Tape & Reel (TR)
785-AOSS32338CCT-ND - Cut Tape (CT)
785-AOSS32338CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOSS32338C
Description
MOSFET N-CH 30V 4A SOT23-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 4A (Ta) 1.3W (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
AOSS32338C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±12V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
340 pF @ 15 V
FET Type
Power Dissipation (Max)
1.3W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
50mOhm @ 4A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33,170
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.72000¥3.72
10¥2.29900¥22.99
100¥1.44890¥144.89
500¥1.08072¥540.36
1,000¥0.96164¥961.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.81018¥2,430.54
6,000¥0.73380¥4,402.80
9,000¥0.69485¥6,253.65
15,000¥0.65105¥9,765.75
21,000¥0.62512¥13,127.52
30,000¥0.59990¥17,997.00
Manufacturers Standard Package