N-Channel 30 V 4.5A (Ta) 950mW (Ta) Surface Mount TSMT6 (SC-95)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ6E045TNTR

DigiKey Part Number
RQ6E045TNTR-ND - Tape & Reel (TR)
RQ6E045TNCT-ND - Cut Tape (CT)
RQ6E045TNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ6E045TNTR
Description
MOSFET N-CH 30V 4.5A TSMT6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 4.5A (Ta) 950mW (Ta) Surface Mount TSMT6 (SC-95)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
10.7 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±12V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
540 pF @ 10 V
FET Type
Power Dissipation (Max)
950mW (Ta)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TSMT6 (SC-95)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
43mOhm @ 4.5A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RTQ045N03HZGTRRohm Semiconductor1,367846-RTQ045N03HZGCT-ND¥1.20000Parametric Equivalent
In-Stock: 1,520
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.85000¥8.85
10¥5.50800¥55.08
100¥3.59580¥359.58
500¥2.77078¥1,385.39
1,000¥2.50498¥2,504.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.16732¥6,501.96
6,000¥1.99725¥11,983.50
9,000¥1.91062¥17,195.58
15,000¥1.81328¥27,199.20
21,000¥1.75566¥36,868.86
30,000¥1.69966¥50,989.80
Manufacturers Standard Package