AON2290 | ||
---|---|---|
DigiKey Part Number | 785-1606-2-ND - Tape & Reel (TR) 785-1606-1-ND - Cut Tape (CT) 785-1606-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AON2290 | |
Description | MOSFET N CH 100V 4.5A DFN 2X2B | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 100 V 4.5A (Ta) 2.8W (Ta) Surface Mount 6-DFN (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | AON2290 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 72mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 415 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.8W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DFN (2x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.33000 | ¥3.33 |
10 | ¥2.87000 | ¥28.70 |
100 | ¥1.99590 | ¥199.59 |
500 | ¥1.55850 | ¥779.25 |
1,000 | ¥1.35159 | ¥1,351.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.35159 | ¥4,054.77 |