


TLF35584QVVS1XUMA2 | |
|---|---|
DigiKey Part Number | 448-TLF35584QVVS1XUMA2TR-ND - Tape & Reel (TR) 448-TLF35584QVVS1XUMA2CT-ND - Cut Tape (CT) 448-TLF35584QVVS1XUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLF35584QVVS1XUMA2 |
Description | IC REG AUTO APPL 1OUT VQFN-48-31 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | - Power Supply, Automotive Applications Voltage Regulator IC 1 Output PG-VQFN-48-31 |
Datasheet | Datasheet |
EDA/CAD Models | TLF35584QVVS1XUMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Power Supply, Automotive Applications | |
Voltage - Input | 3V ~ 40V | |
Number of Outputs | 1 | |
Voltage - Output | 5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-48-31 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥70.06000 | ¥70.06 |
| 10 | ¥47.71000 | ¥477.10 |
| 100 | ¥37.03850 | ¥3,703.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥30.26012 | ¥75,650.30 |











