
BSZ15DC02KDHXTMA1 | |
|---|---|
DigiKey Part Number | BSZ15DC02KDHXTMA1TR-ND - Tape & Reel (TR) BSZ15DC02KDHXTMA1CT-ND - Cut Tape (CT) BSZ15DC02KDHXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ15DC02KDHXTMA1 |
Description | MOSFET N/P-CH 20V 5.1A 8TSDSON |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 5.1A, 3.2A 2.5W Surface Mount PG-TSDSON-8-FL |
Datasheet | Datasheet |
EDA/CAD Models | BSZ15DC02KDHXTMA1 Models |
Category | Vgs(th) (Max) @ Id 1.4V @ 110µA |
Manufacturer Infineon Technologies | Gate Charge (Qg) (Max) @ Vgs 2.8nC @ 4.5V |
Series | Input Capacitance (Ciss) (Max) @ Vds 419pF @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 2.5W |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration N and P-Channel Complementary | Qualification AEC-Q101 |
FET Feature Logic Level Gate, 2.5V Drive | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20V | Package / Case 8-PowerTDFN |
Current - Continuous Drain (Id) @ 25°C 5.1A, 3.2A | Supplier Device Package PG-TSDSON-8-FL |
Rds On (Max) @ Id, Vgs 55mOhm @ 5.1A, 4.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.97000 | ¥14.97 |
| 10 | ¥9.51000 | ¥95.10 |
| 100 | ¥6.36710 | ¥636.71 |
| 500 | ¥5.01906 | ¥2,509.53 |
| 1,000 | ¥4.58546 | ¥4,585.46 |
| 2,000 | ¥4.22614 | ¥8,452.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥3.82615 | ¥19,130.75 |
| 10,000 | ¥3.58241 | ¥35,824.10 |
| 15,000 | ¥3.45830 | ¥51,874.50 |
















