
FF450R12KE4HOSA1 | |
|---|---|
DigiKey Part Number | FF450R12KE4HOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF450R12KE4HOSA1 |
Description | IGBT MOD 1200V 520A 2400W MOD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge 1200 V 520 A 2400 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.15V @ 15V, 450A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 5 mA |
Series | Input Capacitance (Cies) @ Vce 28 nF @ 25 V |
Packaging Tray | Input Standard |
Part Status Active | NTC Thermistor No |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration Half Bridge | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case Module |
Current - Collector (Ic) (Max) 520 A | Supplier Device Package Module |
Power - Max 2400 W | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,330.23000 | ¥1,330.23 |
| 10 | ¥1,062.53700 | ¥10,625.37 |



