


2EP130RXTMA1 | |
|---|---|
DigiKey Part Number | 448-2EP130RXTMA1TR-ND - Tape & Reel (TR) 448-2EP130RXTMA1CT-ND - Cut Tape (CT) 448-2EP130RXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EP130RXTMA1 |
Description | ISOLATED DRIVER |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Transformer Driver PMIC PG-TSSOP-8 |
Datasheet | Datasheet |
EDA/CAD Models | 2EP130RXTMA1 Models |
Category | Voltage - Supply 4.5V ~ 20V |
Manufacturer Infineon Technologies | Operating Temperature -40°C ~ 150°C (TJ) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Part Status Active | Supplier Device Package PG-TSSOP-8 |
Applications Transformer Driver |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.62000 | ¥16.62 |
| 10 | ¥12.19800 | ¥121.98 |
| 25 | ¥11.08160 | ¥277.04 |
| 100 | ¥9.85870 | ¥985.87 |
| 250 | ¥9.27564 | ¥2,318.91 |
| 500 | ¥8.92366 | ¥4,461.83 |
| 1,000 | ¥8.63412 | ¥8,634.12 |
| 2,500 | ¥8.32845 | ¥20,821.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥8.14424 | ¥40,721.20 |
| 10,000 | ¥7.99261 | ¥79,926.10 |










