Transformer Driver PMIC PG-TSSOP-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Transformer Driver PMIC PG-TSSOP-8
Powering Innovation: Efficient and Reliable Gate Driving Solutions

2EP100RXTMA1

DigiKey Part Number
448-2EP100RXTMA1TR-ND - Tape & Reel (TR)
448-2EP100RXTMA1CT-ND - Cut Tape (CT)
448-2EP100RXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2EP100RXTMA1
Description
ISOLATED DRIVER
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Transformer Driver PMIC PG-TSSOP-8
Datasheet
 Datasheet
EDA/CAD Models
2EP100RXTMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 20V
Manufacturer
Infineon Technologies
Operating Temperature
-40°C ~ 150°C (TJ)
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Part Status
Active
Supplier Device Package
PG-TSSOP-8
Applications
Transformer Driver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,728
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.24000¥12.24
10¥8.90700¥89.07
25¥8.07800¥201.95
100¥7.16680¥716.68
250¥6.73176¥1,682.94
500¥6.46978¥3,234.89
1,000¥6.39362¥6,393.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥5.88893¥29,444.65
10,000¥5.77598¥57,759.80
Manufacturers Standard Package