Half-Bridge Gate Driver IC Non-Inverting PG-TFLGA-13-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2EDF7275KXUMA2

DigiKey Part Number
448-2EDF7275KXUMA2TR-ND - Tape & Reel (TR)
448-2EDF7275KXUMA2CT-ND - Cut Tape (CT)
448-2EDF7275KXUMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2EDF7275KXUMA2
Description
IC GATE DRVR HALF-BRIDGE 13TFLGA
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting PG-TFLGA-13-1
Datasheet
 Datasheet
EDA/CAD Models
2EDF7275KXUMA2 Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
20V
Manufacturer
Infineon Technologies
Logic Voltage - VIL, VIH
-, 1.65V
Series
Current - Peak Output (Source, Sink)
4A, 8A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Rise / Fall Time (Typ)
6.5ns, 4.5ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Driven Configuration
Half-Bridge
Mounting Type
Surface Mount
Channel Type
Independent
Package / Case
13-TFLGA
Number of Drivers
2
Supplier Device Package
PG-TFLGA-13-1
Gate Type
MOSFET (N-Channel, P-Channel)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 265
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.77000¥18.77
10¥13.88500¥138.85
25¥12.66960¥316.74
100¥11.32740¥1,132.74
250¥10.68848¥2,672.12
500¥10.36296¥5,181.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥9.50961¥38,038.44
8,000¥9.33276¥74,662.08
Manufacturers Standard Package