
IDWD40G120C5XKSA1 | |
|---|---|
DigiKey Part Number | 448-IDWD40G120C5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDWD40G120C5XKSA1 |
Description | DIODE SIC 1.2KV 110A PGTO2472 |
Manufacturer Standard Lead Time | 69 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 110A Through Hole PG-TO247-2 |
Datasheet | Datasheet |
EDA/CAD Models | IDWD40G120C5XKSA1 Models |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 332 µA @ 1200 V |
Packaging Tube | Capacitance @ Vr, F 2592pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package PG-TO247-2 |
Current - Average Rectified (Io) 110A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.65 V @ 40 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥135.63000 | ¥135.63 |
| 30 | ¥82.06033 | ¥2,461.81 |
| 120 | ¥70.32600 | ¥8,439.12 |
| 510 | ¥61.73535 | ¥31,485.03 |
| 1,020 | ¥58.60346 | ¥59,775.53 |







