


IMZC120R012M2HXKSA1 | |
|---|---|
DigiKey Part Number | 448-IMZC120R012M2HXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IMZC120R012M2HXKSA1 |
Description | SICFET N-CH 1200V 129A TO247 |
Manufacturer Standard Lead Time | 69 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 129A (Tc) 480W (Tc) Through Hole PG-TO247-4-17 |
Datasheet | Datasheet |
EDA/CAD Models | IMZC120R012M2HXKSA1 Models |
Category | Rds On (Max) @ Id, Vgs 12mOhm @ 57A, 18V |
Mfr | Vgs(th) (Max) @ Id 5.1V @ 17.8mA |
Series | Gate Charge (Qg) (Max) @ Vgs 124 nC @ 18 V |
Packaging Tube | Vgs (Max) +23V, -7V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4050 pF @ 800 V |
FET Type | Power Dissipation (Max) 480W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO247-4-17 |
Drive Voltage (Max Rds On, Min Rds On) 15V, 18V | Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥257.28000 | ¥257.28 |
| 30 | ¥164.81267 | ¥4,944.38 |
| 120 | ¥144.60158 | ¥17,352.19 |
| 510 | ¥129.81706 | ¥66,206.70 |










