N-Channel 1200 V 151A (Tc) 682W (Tc) Through Hole TO-247-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1200 V 151A (Tc) 682W (Tc) Through Hole TO-247-4
TO-247-4

NTH4L013N120M3S

DigiKey Part Number
5556-NTH4L013N120M3S-ND
Manufacturer
Manufacturer Product Number
NTH4L013N120M3S
Description
DISCRETE SIC M3S 1200V 13MOHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 151A (Tc) 682W (Tc) Through Hole TO-247-4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.4V @ 37mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
254 nC @ 18 V
Packaging
Tube
Vgs (Max)
+22V, -10V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
5813 pF @ 800 V
FET Type
Power Dissipation (Max)
682W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
1200 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-247-4
Drive Voltage (Max Rds On, Min Rds On)
18V
Package / Case
Rds On (Max) @ Id, Vgs
20mOhm @ 75A, 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 637
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥290.03000¥290.03
10¥213.87000¥2,138.70
450¥174.57851¥78,560.33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.