Diode 1200 V 87A Through Hole PG-TO247-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDWD30G120C5XKSA1

DigiKey Part Number
448-IDWD30G120C5XKSA1-ND
Manufacturer
Manufacturer Product Number
IDWD30G120C5XKSA1
Description
DIODE SIC 1.2KV 87A PGTO2472
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
Diode 1200 V 87A Through Hole PG-TO247-2
Datasheet
 Datasheet
EDA/CAD Models
IDWD30G120C5XKSA1 Models
Product Attributes
Filter Similar Products
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Series
Current - Reverse Leakage @ Vr
248 µA @ 1200 V
Packaging
Tube
Capacitance @ Vr, F
1980pF @ 1V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1200 V
Supplier Device Package
PG-TO247-2
Current - Average Rectified (Io)
87A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.65 V @ 30 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 246
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥134.22000¥134.22
30¥81.15333¥2,434.60
120¥69.52100¥8,342.52
510¥61.00518¥31,112.64
1,020¥57.90075¥59,058.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.