
FZ600R17KE4HOSA1 | |
|---|---|
DigiKey Part Number | 448-FZ600R17KE4HOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FZ600R17KE4HOSA1 |
Description | IGBT MOD 1700V 1200A 3350W MOD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single 1700 V 1200 A 3350 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.3V @ 15V, 600A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 1 mA |
Series | Input Capacitance (Cies) @ Vce 49 nF @ 25 V |
Packaging Tray | Input Standard |
Part Status Active | NTC Thermistor No |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 150°C |
Configuration Single | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1700 V | Package / Case Module |
Current - Collector (Ic) (Max) 1200 A | Supplier Device Package Module |
Power - Max 3350 W | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,358.68000 | ¥1,358.68 |
| 10 | ¥1,086.50400 | ¥10,865.04 |




