IGBT Module Trench Field Stop Single 1700 V 1200 A 3150 W Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZ600R17KE3S4HOSA1

DigiKey Part Number
448-FZ600R17KE3S4HOSA1-ND
Manufacturer
Manufacturer Product Number
FZ600R17KE3S4HOSA1
Description
IGBT MOD 1700V 1200A 3150W MOD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Single 1700 V 1200 A 3150 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Vce(on) (Max) @ Vge, Ic
2.45V @ 15V, 600A
Manufacturer
Infineon Technologies
Current - Collector Cutoff (Max)
3 mA
Series
Input Capacitance (Cies) @ Vce
54 nF @ 25 V
Packaging
Tray
Input
Standard
Part Status
Active
NTC Thermistor
No
IGBT Type
Trench Field Stop
Operating Temperature
-40°C ~ 125°C
Configuration
Single
Mounting Type
Chassis Mount
Voltage - Collector Emitter Breakdown (Max)
1700 V
Package / Case
Module
Current - Collector (Ic) (Max)
1200 A
Supplier Device Package
Module
Power - Max
3150 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,601.73000¥1,601.73
10¥1,292.23700¥12,922.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.