
IPT60R022S7XTMA1 | |
|---|---|
DigiKey Part Number | 448-IPT60R022S7XTMA1TR-ND - Tape & Reel (TR) 448-IPT60R022S7XTMA1CT-ND - Cut Tape (CT) 448-IPT60R022S7XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPT60R022S7XTMA1 |
Description | MOSFET N-CH 600V 23A 8HSOF |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 23A (Tc) 390W (Tc) Surface Mount PG-HSOF-8-2 |
Datasheet | Datasheet |
EDA/CAD Models | IPT60R022S7XTMA1 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 1.44mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 150 nC @ 12 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5639 pF @ 300 V |
Part Status Active | Power Dissipation (Max) 390W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-HSOF-8-2 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 12V | Base Product Number |
Rds On (Max) @ Id, Vgs 22mOhm @ 23A, 12V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥129.26000 | ¥129.26 |
| 10 | ¥90.06900 | ¥900.69 |
| 100 | ¥67.95620 | ¥6,795.62 |
| 500 | ¥62.78366 | ¥31,391.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥53.00121 | ¥106,002.42 |
















