Similar
Similar



TLV75533PDRVR | |
|---|---|
DigiKey Part Number | 296-51807-2-ND - Tape & Reel (TR) 296-51807-1-ND - Cut Tape (CT) 296-51807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75533PDRVR |
Description | IC REG LINEAR 3.3V 500MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV75533PDRVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 31 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 52dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 6-WSON (2x2) |
Voltage Dropout (Max) 0.238V @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT9013-12GB | Richtek USA Inc. | 1,378 | 1028-1053-1-ND | ¥1.29000 | Similar |
| RT9081A-09GQZA(2) | Richtek USA Inc. | 618 | 1028-RT9081A-09GQZA(2)CT-ND | ¥1.37000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.57200 | ¥25.72 |
| 25 | ¥2.29240 | ¥57.31 |
| 100 | ¥1.98470 | ¥198.47 |
| 250 | ¥1.83852 | ¥459.63 |
| 500 | ¥1.75038 | ¥875.19 |
| 1,000 | ¥1.67777 | ¥1,677.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.58820 | ¥4,764.60 |
| 6,000 | ¥1.54433 | ¥9,265.98 |
| 9,000 | ¥1.52238 | ¥13,701.42 |
| 15,000 | ¥1.49804 | ¥22,470.60 |
| 21,000 | ¥1.48382 | ¥31,160.22 |
| 30,000 | ¥1.47014 | ¥44,104.20 |











