
TVS1401DRBR | |
|---|---|
DigiKey Part Number | 296-TVS1401DRBRTR-ND - Tape & Reel (TR) 296-TVS1401DRBRCT-ND - Cut Tape (CT) 296-TVS1401DRBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TVS1401DRBR |
Description | IC BIDIR PRECISION SURGE DIODE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 14V Internal Switch 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TVS1401DRBR Models |
Category | Number of Circuits 2 |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-VDFN Exposed Pad |
Part Status Active | Supplier Device Package 8-SON (3x3) |
Voltage - Clamping 14V | Base Product Number |
Technology Internal Switch |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.53000 | ¥12.53 |
| 10 | ¥7.89600 | ¥78.96 |
| 100 | ¥5.21680 | ¥521.68 |
| 500 | ¥4.06496 | ¥2,032.48 |
| 1,000 | ¥3.69403 | ¥3,694.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.22311 | ¥9,669.33 |
| 6,000 | ¥2.98604 | ¥17,916.24 |
| 9,000 | ¥2.86528 | ¥25,787.52 |
| 15,000 | ¥2.72963 | ¥40,944.45 |
| 21,000 | ¥2.64933 | ¥55,635.93 |
| 30,000 | ¥2.58513 | ¥77,553.90 |









