Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4388IPWR

DigiKey Part Number
296-OPA4388IPWRTR-ND - Tape & Reel (TR)
296-OPA4388IPWRCT-ND - Cut Tape (CT)
296-OPA4388IPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA4388IPWR
Description
IC OPAMP ZER-DRIFT 4CIRC 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA4388IPWR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
2.25 µV
Mfr
Current - Supply
1.9mA (x4 Channels)
Series
Current - Output / Channel
60 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.5 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Slew Rate
5V/µs
Supplier Device Package
14-TSSOP
Gain Bandwidth Product
10 MHz
Base Product Number
Current - Input Bias
30 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,519
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.79000¥38.79
10¥29.45800¥294.58
25¥27.12560¥678.14
100¥24.55940¥2,455.94
250¥23.34488¥5,836.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥21.49339¥42,986.78
Manufacturers Standard Package