Zero-Drift Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,767 In Stock | 1 : ¥5.58000 Cut Tape (CT) 3,000 : ¥2.01370 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.15V/µs | 350 kHz | 60 kHz | 60 pA | 3.5 µV | 21µA | 11 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-88A (SC-70-5/SOT-353) | ||
3,853 In Stock | 1 : ¥9.03000 Cut Tape (CT) 3,000 : ¥6.81379 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 1V/µs | 2 MHz | - | 1 pA | 25 µV | 170µA | 26 mA | 2 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
27,554 In Stock | 1 : ¥9.44000 Cut Tape (CT) 4,000 : ¥3.81004 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 0.1V/µs | 270 kHz | - | 60 pA | 6 µV | 28µA | 11 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | |||
12,157 In Stock | 1 : ¥11.33000 Cut Tape (CT) 3,000 : ¥4.80118 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.16V/µs | 350 kHz | - | 70 pA | 2 µV | 17µA | - | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
20,797 In Stock | 1 : ¥11.66000 Cut Tape (CT) 3,000 : ¥8.86612 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.45V/µs | 1 MHz | - | 1 pA | 8 µV | 80µA | 23 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
16,676 In Stock | 1 : ¥12.07000 Cut Tape (CT) 3,000 : ¥9.19452 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 1V/µs | 2 MHz | - | 1 pA | 8 µV | 170µA | 26 mA | 2 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
14,987 In Stock | 1 : ¥12.07000 Cut Tape (CT) 3,000 : ¥9.19452 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.13V/µs | 300 kHz | - | 5 pA | 8 µV | 23µA | - | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
8,122 In Stock | 1 : ¥12.07000 Cut Tape (CT) 3,000 : ¥9.19452 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.13V/µs | 300 kHz | - | 5 pA | 8 µV | 23µA | - | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
3,828 In Stock | 1 : ¥12.07000 Cut Tape (CT) 3,000 : ¥9.19452 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.13V/µs | 300 kHz | - | 5 pA | 8 µV | 23µA | - | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
18,475 In Stock | 1 : ¥12.31000 Cut Tape (CT) 3,000 : ¥9.27656 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.03V/µs | 80 kHz | - | 5 pA | 8 µV | 7.5µA | 17 mA | 1.6 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
8,109 In Stock | 1 : ¥12.31000 Cut Tape (CT) 3,000 : ¥9.27656 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.03V/µs | 80 kHz | - | 5 pA | 8 µV | 7.5µA | 17 mA | 1.6 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
54,281 In Stock | 1 : ¥12.40000 Cut Tape (CT) 3,000 : ¥5.68292 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.19V/µs | 400 kHz | - | 70 pA | 1 µV | 31µA | 18 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
10,522 In Stock | 1 : ¥12.89000 Cut Tape (CT) 3,000 : ¥9.76918 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 1.2V/µs | 2 MHz | - | 60 pA | 2.4 µV | 470µA | 46 mA | 4.5 V | 45 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
12,612 In Stock | 1 : ¥12.97000 Cut Tape (CT) 3,000 : ¥5.50221 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.16V/µs | 350 kHz | - | 70 pA | 2 µV | 17µA | - | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
19,260 In Stock | 1 : ¥13.55000 Cut Tape (CT) 2,500 : ¥10.34378 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 0.45V/µs | 1 MHz | - | 1 pA | 25 µV | 80µA (x2 Channels) | 23 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
11,569 In Stock | 1 : ¥13.55000 Cut Tape (CT) 3,000 : ¥6.18101 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 4.7V/µs | 3 MHz | - | 30 pA | 25 µV | 800µA | 29 mA | 2.2 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
11,257 In Stock | 1 : ¥13.55000 Cut Tape (CT) 3,300 : ¥10.34378 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 0.45V/µs | 1 MHz | - | 1 pA | 25 µV | 80µA (x2 Channels) | 23 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-WFDFN Exposed Pad | 8-TDFN (2x3) | ||
11,990 In Stock | 1 : ¥13.63000 Cut Tape (CT) 3,000 : ¥10.42593 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 4V/µs | 5 MHz | - | 2 pA | 9 µV | 500µA | 40 mA | 2.2 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
5,240 In Stock | 1 : ¥13.63000 Cut Tape (CT) 3,000 : ¥10.42593 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 4V/µs | 5 MHz | - | 2 pA | 9 µV | 500µA | 40 mA | 2.2 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
9,222 In Stock | 1 : ¥14.04000 Cut Tape (CT) 2,500 : ¥6.41722 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 0.19V/µs | 400 kHz | - | 70 pA | 1 µV | 31µA (x2 Channels) | 18 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
22,549 In Stock | 1 : ¥14.45000 Cut Tape (CT) 4,000 : ¥6.61756 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 0.19V/µs | 400 kHz | - | 70 pA | 1 µV | 31µA (x2 Channels) | 18 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MiniSO | ||
9,666 In Stock | 1 : ¥14.53000 Cut Tape (CT) 3,000 : ¥6.63490 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 0.19V/µs | 400 kHz | - | 70 pA | 1 µV | 31µA (x2 Channels) | 18 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-UFDFN Exposed Pad | 8-DFN (2x2) | ||
7,947 In Stock | 1 : ¥15.35000 Cut Tape (CT) 2,500 : ¥7.00865 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 0.16V/µs | 350 kHz | - | 70 pA | 2 µV | 17µA (x2 Channels) | 5 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
5,608 In Stock | 1 : ¥15.68000 Cut Tape (CT) 3,000 : ¥6.89848 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 0.15V/µs | 270 kHz | - | 60 pA | 6 µV | 21µA (x2 Channels) | 11 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
4,764 In Stock | 1 : ¥15.68000 Cut Tape (CT) 3,000 : ¥11.73937 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 9.5V/µs | 10 MHz | - | 2 pA | 9 µV | 1.1mA | 40 mA | 2.4 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |