TLV333IDCKR | ||
---|---|---|
DigiKey Part Number | 296-44072-2-ND - Tape & Reel (TR) 296-44072-1-ND - Cut Tape (CT) 296-44072-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLV333IDCKR | |
Description | IC OPAMP ZERO-DRIFT 1CIRC SC70-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-70-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | TLV333IDCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.16V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 17µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.85000 | ¥12.85 |
10 | ¥11.47900 | ¥114.79 |
25 | ¥10.89720 | ¥272.43 |
100 | ¥8.95180 | ¥895.18 |
250 | ¥8.36788 | ¥2,091.97 |
500 | ¥7.39490 | ¥3,697.45 |
1,000 | ¥5.83812 | ¥5,838.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.44892 | ¥16,346.76 |
6,000 | ¥5.17647 | ¥31,058.82 |
15,000 | ¥4.98186 | ¥74,727.90 |