Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps SM8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCA9406DCTR

DigiKey Part Number
296-28108-2-ND - Tape & Reel (TR)
296-28108-1-ND - Cut Tape (CT)
296-28108-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA9406DCTR
Description
IC XLTR VL BIDIR SM8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps SM8
Datasheet
 Datasheet
EDA/CAD Models
TCA9406DCTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
2.3 V ~ 5.5 V
Manufacturer
Texas Instruments
Output Type
Open Drain
Series
Data Rate
24Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Features
Auto-Direction Sensing
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Number of Circuits
1
Supplier Device Package
SM8
Channels per Circuit
2
Base Product Number
Voltage - VCCA
1.65 V ~ 3.6 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,995
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.01000¥10.01
10¥7.25300¥72.53
25¥6.56320¥164.08
100¥5.80310¥580.31
250¥5.44068¥1,360.17
500¥5.27626¥2,638.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.82061¥14,461.83
6,000¥4.71198¥28,271.88
9,000¥4.65760¥41,918.40
15,000¥4.59731¥68,959.65
Manufacturers Standard Package