




1551920-2 | |
|---|---|
DigiKey Part Number | A104673TR-ND - Tape & Reel (TR) A104673CT-ND - Cut Tape (CT) A104673DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1551920-2 |
Description | CONN ZQSFP+ RCPT 38P SLD RA SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 38 Position ZQSFP+ Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1551920-2 Models |
Category | Mounting Type Surface Mount, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type ZQSFP+ | Base Product Number |
Number of Positions 38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.79000 | ¥59.79 |
| 10 | ¥50.81900 | ¥508.19 |
| 25 | ¥47.63520 | ¥1,190.88 |
| 50 | ¥45.36100 | ¥2,268.05 |
| 100 | ¥43.19500 | ¥4,319.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 400 | ¥39.95505 | ¥15,982.02 |
| 800 | ¥38.04953 | ¥30,439.62 |
| 1,200 | ¥36.97763 | ¥44,373.16 |
| 2,000 | ¥35.67040 | ¥71,340.80 |














