2170704-5 | |
---|---|
DigiKey Part Number | A144284-ND |
Manufacturer | |
Manufacturer Product Number | 2170704-5 |
Description | CONN QSFP28 CAGE W/HSINK R/A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Position QSFP28 Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2170704-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage with Heat Sink | |
Connector Type | QSFP28 | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥147.06000 | ¥147.06 |
24 | ¥143.96792 | ¥3,455.23 |
48 | ¥140.13917 | ¥6,726.68 |
96 | ¥133.24740 | ¥12,791.75 |
240 | ¥120.22892 | ¥28,854.94 |
456 | ¥119.46307 | ¥54,475.16 |