1551892-1 | ||
---|---|---|
DigiKey Part Number | A104672-ND | |
Manufacturer | ||
Manufacturer Product Number | 1551892-1 | |
Description | CONN ZQSFP+ CAGE W/HSINK R/A | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Position ZQSFP+ Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 1551892-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Cage with Heat Sink | |
Connector Type | ZQSFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.36000 | ¥103.36 |
24 | ¥101.19833 | ¥2,428.76 |
48 | ¥98.50646 | ¥4,728.31 |
72 | ¥94.76875 | ¥6,823.35 |