2317416-1 | |
---|---|
DigiKey Part Number | A141645-ND |
Manufacturer | |
Manufacturer Product Number | 2317416-1 |
Description | CONN OSFP CAGE PRESS-FIT R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Position OSFP Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2317416-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | OSFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.03000 | ¥146.03 |
14 | ¥143.02786 | ¥2,002.39 |
28 | ¥139.22393 | ¥3,898.27 |
84 | ¥132.37810 | ¥11,119.76 |
238 | ¥119.44462 | ¥28,427.82 |
448 | ¥118.68371 | ¥53,170.30 |