
1720420206 | |
|---|---|
DigiKey Part Number | WM24145-ND |
Manufacturer | |
Manufacturer Product Number | 1720420206 |
Description | CONN HDR 2POS 7.50MM PCB SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Header, Male Blades Connector Solder 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1720420206 Models |
Category | Features Board Lock, Finger-Proof |
Manufacturer Molex | Color Black |
Series | Fastening Type Locking Ramp |
Packaging Tray | Contact Material Copper |
Part Status Active | Contact Finish Silver |
Connector Type Header, Male Blades | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Positions 2 | Voltage Rating 600 V |
Pitch 0.295" (7.50mm) | Current Rating (Amps) 30 A |
Mounting Type Through Hole | Material - Insulation Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 1 | Operating Temperature -40°C ~ 125°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.19000 | ¥19.19 |
| 10 | ¥16.28400 | ¥162.84 |
| 100 | ¥13.83900 | ¥1,383.90 |
| 525 | ¥12.31063 | ¥6,463.08 |
| 1,050 | ¥11.72315 | ¥12,309.31 |
| 5,250 | ¥10.46569 | ¥54,944.87 |






