1726722002 | ||
---|---|---|
DigiKey Part Number | WM12425-ND | |
Manufacturer | ||
Manufacturer Product Number | 1726722002 | |
Description | SUPERSABRE RCPT HSG V0 2CKT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Blade Type Power Housing Connector Receptacle Black 0.295" (7.50mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1726722002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Blade Socket | |
Number of Positions | 2 | |
Pitch | 0.295" (7.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Black | |
Features | - | |
Stacking Direction | - | |
Fastening Type | Latch Lock | |
Note | Contacts Not Included | |
Current Rating (Amps) | 34 A | |
Material - Insulation | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | 1726722002 RoHS Cert of Compliance |
Featured Product | |
PCN Assembly/Origin | Mult Devs Supplier 10/Aug/2023 |
PCN Other | Multiple Devices Shipping Location 20/Mar/2020 |
HTML Datasheet | |
EDA Models | 1726722002 Models |
3D Drawings | 172672-2002.pdf |
Product Drawings | 172672 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.6000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥5.56000 | ¥55.60 |
100 | ¥4.63520 | ¥463.52 |
2,000 | ¥3.47650 | ¥6,953.00 |
6,000 | ¥3.24475 | ¥19,468.50 |
10,000 | ¥3.08250 | ¥30,825.00 |
Attribute | Description |
---|---|
Other Names | 1726722002-ND 172672-2002 WM12425 |
Standard Package | 2,000 |