5646347-1 | ||
---|---|---|
DigiKey Part Number | A97862-ND | |
Manufacturer | ||
Manufacturer Product Number | 5646347-1 | |
Description | CONN HEADER 200POS 2MM PRESS-FIT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 200 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 5646347-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | E 25 | |
Number of Positions | 200 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 8 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | Backplane | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 750Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 5646347 |
Environmental Information | 5646347-1 Statement of Compliance |
PCN Design/Specification | 2mm HM Connector Marking 24/Mar/2017 |
HTML Datasheet | 5646347 |
EDA Models | 5646347-1 Models |
3D Drawings | 5646347-1.pdf |
Product Drawings | 5646347 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.45000 | ¥88.45 |
10 | ¥86.58600 | ¥865.86 |
30 | ¥84.28600 | ¥2,528.58 |
50 | ¥81.08780 | ¥4,054.39 |
Attribute | Description |
---|---|
Other Names | 56463471 5646347-1-ND -5646347-1-SI A97862 |
Standard Package | 10 |