TS5A4594DCKR | ||
---|---|---|
DigiKey Part Number | 296-17706-2-ND - Tape & Reel (TR) 296-17706-1-ND - Cut Tape (CT) 296-17706-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TS5A4594DCKR | |
Description | IC SWITCH SPST-NOX1 8OHM SC70-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 1 Circuit IC Switch 1:1 8Ohm SC-70-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | TS5A4594DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 8Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 17ns, 14ns | |
-3db Bandwidth | 450MHz | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 6.5pF, 6.5pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.89000 | ¥28.90 |
25 | ¥2.69920 | ¥67.48 |
100 | ¥2.15910 | ¥215.91 |
250 | ¥2.00472 | ¥501.18 |
500 | ¥1.69638 | ¥848.19 |
1,000 | ¥1.31087 | ¥1,310.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.19520 | ¥3,585.60 |
6,000 | ¥1.11810 | ¥6,708.60 |
15,000 | ¥1.04099 | ¥15,614.85 |
30,000 | ¥0.98701 | ¥29,610.30 |
75,000 | ¥0.96388 | ¥72,291.00 |