LMV225SDX/NOPB | ||
---|---|---|
DigiKey Part Number | LMV225SDX/NOPBTR-ND - Tape & Reel (TR) LMV225SDX/NOPBCT-ND - Cut Tape (CT) LMV225SDX/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LMV225SDX/NOPB | |
Description | IC RF DETECT 450MHZ-2GHZ 6WSON | |
Customer Reference | ||
Detailed Description | RF Detector IC Cellular, CDMA, CDMA2000, EDGE, GSM, GPRS, TDMA, W-CDMA 450MHz ~ 2GHz -30dBm ~ 0dBm ±1dB 6-WDFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | LMV225SDX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Frequency | 450MHz ~ 2GHz | |
RF Type | Cellular, CDMA, CDMA2000, EDGE, GSM, GPRS, TDMA, W-CDMA | |
Input Range | -30dBm ~ 0dBm | |
Accuracy | ±1dB | |
Voltage - Supply | 2.7V ~ 5V | |
Current - Supply | 8 mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2.2x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥12.74100 | ¥127.41 |
25 | ¥12.02160 | ¥300.54 |
100 | ¥10.24360 | ¥1,024.36 |
250 | ¥9.61808 | ¥2,404.52 |
500 | ¥8.41590 | ¥4,207.95 |
1,000 | ¥6.97310 | ¥6,973.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥6.49221 | ¥29,214.94 |
9,000 | ¥6.25175 | ¥56,265.75 |
13,500 | ¥6.01130 | ¥81,152.55 |