LAT-4+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAT-15+

DigiKey Part Number
3157-LAT-15+TR-ND - Tape & Reel (TR)
3157-LAT-15+CT-ND - Cut Tape (CT)
3157-LAT-15+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LAT-15+
Description
15 DB SMT FXD ATTEN, DC-2500 MHZ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Attenuators 15dB 0 Hz ~ 2.5 GHz 50 Ohms 500mW TO-253-4, TO-253AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
15dB
Frequency Range
0 Hz ~ 2.5 GHz
Power (Watts)
500mW
Impedance
50 Ohms
Package / Case
TO-253-4, TO-253AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 767
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥121.15000¥121.15
20¥26.95850¥539.17
50¥24.39480¥1,219.74
100¥23.23720¥2,323.72
200¥22.24485¥4,448.97
500¥20.92172¥10,460.86
1,000¥19.21821¥19,218.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥17.86211¥35,724.22
Manufacturers Standard Package