MC12093DR2G | ||
---|---|---|
DigiKey Part Number | MC12093DR2GOSTR-ND - Tape & Reel (TR) MC12093DR2GOSCT-ND - Cut Tape (CT) MC12093DR2GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MC12093DR2G | |
Description | IC PRESCALER 8SOIC | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Prescaler IC 1.1GHz 1 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | MC12093DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Prescaler | |
PLL | - | |
Input | CML, ECL | |
Output | ECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 1.1GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.07000 | ¥45.07 |
10 | ¥40.49700 | ¥404.97 |
25 | ¥38.28200 | ¥957.05 |
100 | ¥33.17730 | ¥3,317.73 |
250 | ¥31.47596 | ¥7,868.99 |
500 | ¥28.24328 | ¥14,121.64 |
1,000 | ¥23.81967 | ¥23,819.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥22.62867 | ¥56,571.67 |