
ERA-5SM+ | |
|---|---|
DigiKey Part Number | 3157-ERA-5SM+TR-ND - Tape & Reel (TR) 3157-ERA-5SM+CT-ND - Cut Tape (CT) 3157-ERA-5SM+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-5SM+ |
Description | IC RF AMP CATV 0HZ-4GHZ 4SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV, Cellular, DBS, PCS, WLAN 0Hz ~ 4GHz |
Datasheet | Datasheet |
EDA/CAD Models | ERA-5SM+ Models |
Category | RF Type CATV, Cellular, DBS, PCS, WLAN |
Manufacturer Mini-Circuits | Voltage - Supply 4.5V ~ 5.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 65mA |
Part Status Active | Test Frequency 1GHz |
Frequency 0Hz ~ 4GHz | Mounting Type Surface Mount |
P1dB 18.4dBm | Package / Case 4-SMD, Gull Wing |
Gain 16dB | Base Product Number |
Noise Figure 3.5dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥36.32081 | ¥36,320.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.76000 | ¥59.76 |
| 100 | ¥51.31350 | ¥5,131.35 |
| 200 | ¥49.05920 | ¥9,811.84 |
| 500 | ¥45.08740 | ¥22,543.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.24000 | ¥55.24 |
| 100 | ¥47.43530 | ¥4,743.53 |
| 200 | ¥45.35130 | ¥9,070.26 |
| 500 | ¥41.67968 | ¥20,839.84 |









