
ERA-2SM+ | |
|---|---|
DigiKey Part Number | 3157-ERA-2SM+TR-ND - Tape & Reel (TR) 3157-ERA-2SM+CT-ND - Cut Tape (CT) 3157-ERA-2SM+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2SM+ |
Description | IC RF AMP CELLULAR 0HZ-6GHZ 4SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, CATV, DBS, PCS, WLAN 0Hz ~ 6GHz |
Datasheet | Datasheet |
Category | Noise Figure 3.4dB |
Manufacturer Mini-Circuits | RF Type Cellular, CATV, DBS, PCS, WLAN |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.2V ~ 3.6V |
Part Status Active | Current - Supply 40mA |
Frequency 0Hz ~ 6GHz | Test Frequency 100MHz |
P1dB 13.1dBm | Mounting Type Surface Mount |
Gain 10.7dB | Package / Case 4-SMD, Gull Wing |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.64000 | ¥25.64 |
| 20 | ¥20.54250 | ¥410.85 |
| 100 | ¥19.35180 | ¥1,935.18 |
| 200 | ¥18.55785 | ¥3,711.57 |
| 500 | ¥18.09392 | ¥9,046.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥15.38219 | ¥15,382.19 |








