
MC100EP016AFAG | |
|---|---|
DigiKey Part Number | MC100EP016AFAGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EP016AFAG |
Description | IC BINARY COUNTER 8-BIT 32LQFP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 8 Bit Positive, Negative 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP016AFAG Models |
Category | Timing Synchronous |
Manufacturer onsemi | Count Rate 1.4 GHz |
Series | Trigger Type Positive, Negative |
Packaging Tray | Voltage - Supply 3 V ~ 3.6 V |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 32-LQFP |
Number of Elements 1 | Supplier Device Package 32-LQFP (7x7) |
Number of Bits per Element 8 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC10EP016FAR2G | onsemi | 2,000 | 488-MC10EP016FAR2GCT-ND | ¥221.72000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥242.48000 | ¥242.48 |
| 10 | ¥195.88300 | ¥1,958.83 |
| 25 | ¥184.24240 | ¥4,606.06 |
| 100 | ¥171.44610 | ¥17,144.61 |
| 250 | ¥165.34600 | ¥41,336.50 |
| 500 | ¥161.67066 | ¥80,835.33 |




