
MC10EP016FAR2G | |
|---|---|
DigiKey Part Number | 488-MC10EP016FAR2GTR-ND - Tape & Reel (TR) 488-MC10EP016FAR2GCT-ND - Cut Tape (CT) 488-MC10EP016FAR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC10EP016FAR2G |
Description | IC BINARY COUNTER 8-BIT 32LQFP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 8 Bit Positive, Negative 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MC10EP016FAR2G Models |
Category | Timing Synchronous |
Manufacturer onsemi | Count Rate 1.4 GHz |
Series | Trigger Type Positive, Negative |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3 V ~ 3.6 V |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 32-LQFP |
Number of Elements 1 | Supplier Device Package 32-LQFP (7x7) |
Number of Bits per Element 8 | Base Product Number |
Reset Asynchronous |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥221.72000 | ¥221.72 |
| 10 | ¥178.61500 | ¥1,786.15 |
| 25 | ¥167.84440 | ¥4,196.11 |
| 100 | ¥164.49020 | ¥16,449.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥141.86154 | ¥283,723.08 |

