MC74HC4060ADR2G | ||
---|---|---|
DigiKey Part Number | MC74HC4060ADR2GOSTR-ND - Tape & Reel (TR) MC74HC4060ADR2GOSCT-ND - Cut Tape (CT) MC74HC4060ADR2GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MC74HC4060ADR2G | |
Description | IC BINARY COUNTER 14-BIT 16SOIC | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MC74HC4060ADR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 50 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.64600 | ¥46.46 |
25 | ¥4.33440 | ¥108.36 |
100 | ¥3.22050 | ¥322.05 |
250 | ¥2.72516 | ¥681.29 |
500 | ¥2.60138 | ¥1,300.69 |
1,000 | ¥1.92008 | ¥1,920.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.79617 | ¥4,490.43 |
5,000 | ¥1.67229 | ¥8,361.45 |
12,500 | ¥1.58559 | ¥19,819.88 |
25,000 | ¥1.54843 | ¥38,710.75 |