
CD74HC4060M96 | |
|---|---|
DigiKey Part Number | 296-25999-2-ND - Tape & Reel (TR) 296-25999-1-ND - Cut Tape (CT) 296-25999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4060M96 |
Description | IC BINARY COUNTER 14-BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4060M96 Models |
Category | Reset Asynchronous |
Manufacturer Texas Instruments | Count Rate 35 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 14 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M74HC4060YRM13TR | STMicroelectronics | 4,920 | 497-14392-1-ND | ¥8.02000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥3.03500 | ¥30.35 |
| 25 | ¥2.70920 | ¥67.73 |
| 100 | ¥2.35690 | ¥235.69 |
| 250 | ¥2.18824 | ¥547.06 |
| 500 | ¥2.08686 | ¥1,043.43 |
| 1,000 | ¥2.02450 | ¥2,024.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.07298 | ¥5,182.45 |
| 5,000 | ¥2.01536 | ¥10,076.80 |
| 7,500 | ¥1.98651 | ¥14,898.83 |
| 12,500 | ¥1.95453 | ¥24,431.62 |
| 17,500 | ¥1.93585 | ¥33,877.38 |
| 25,000 | ¥1.91787 | ¥47,946.75 |




