S-35770E01I-K8T2U | ||
---|---|---|
DigiKey Part Number | 1662-3409-2-ND - Tape & Reel (TR) 1662-3409-1-ND - Cut Tape (CT) 1662-3409-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S-35770E01I-K8T2U | |
Description | IC OSC 2-WIRE TIMER 1MHZ 8TMSOP | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Counter IC Binary Counter 1 Element 24 Bit 8-TMSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | S-35770E01I-K8T2U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 24 | |
Reset | Asynchronous | |
Timing | Asynchronous | |
Count Rate | 1 MHz | |
Voltage - Supply | 1.5 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-TMSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.94000 | ¥48.94 |
10 | ¥44.20200 | ¥442.02 |
25 | ¥42.14840 | ¥1,053.71 |
100 | ¥36.59810 | ¥3,659.81 |
250 | ¥34.95312 | ¥8,738.28 |
500 | ¥31.86914 | ¥15,934.57 |
1,000 | ¥27.75690 | ¥27,756.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥26.72891 | ¥106,915.64 |