
ISO7760FDBQR | |
|---|---|
DigiKey Part Number | 296-49448-2-ND - Tape & Reel (TR) 296-49448-1-ND - Cut Tape (CT) 296-49448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7760FDBQR |
Description | DGTL ISOLTR 3KV 6CH GP 16-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 6 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7760FDBQR Models |
Category | Common Mode Transient Immunity (Min) 85kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 16ns, 16ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 4.9ns |
Part Status Active | Rise / Fall Time (Typ) 1.1ns, 1.4ns |
Technology Capacitive Coupling | Voltage - Supply 2.25V ~ 5.5V |
Type General Purpose | Operating Temperature -55°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 6 | Package / Case |
Inputs - Side 1/Side 2 6/0 | Supplier Device Package 16-SSOP |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.70000 | ¥27.70 |
| 10 | ¥20.78300 | ¥207.83 |
| 25 | ¥19.05720 | ¥476.43 |
| 100 | ¥17.15690 | ¥1,715.69 |
| 250 | ¥16.25088 | ¥4,062.72 |
| 500 | ¥16.03156 | ¥8,015.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥16.00149 | ¥40,003.72 |
| 5,000 | ¥15.69192 | ¥78,459.60 |









