
LT1716HS5#TRPBF | |
|---|---|
DigiKey Part Number | LT1716HS5#TRPBFTR-ND - Tape & Reel (TR) LT1716HS5#TRPBFCT-ND - Cut Tape (CT) LT1716HS5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1716HS5#TRPBF |
Description | IC COMPARATOR 1 GEN PUR TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1716HS5#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 44V, ±1.35V ~ 22V | |
Voltage - Input Offset (Max) | 1.6mV @ 5V | |
Current - Input Bias (Max) | 0.05µA @ 5V | |
Current - Output (Typ) | 10mA @ 5V | |
Current - Quiescent (Max) | 60µA | |
CMRR, PSRR (Typ) | 110dB CMRR, 110dB PSRR | |
Propagation Delay (Max) | 5.5µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.23000 | ¥46.23 |
| 10 | ¥30.30800 | ¥303.08 |
| 25 | ¥26.15800 | ¥653.95 |
| 100 | ¥21.46170 | ¥2,146.17 |
| 250 | ¥19.15604 | ¥4,789.01 |
| 500 | ¥17.73766 | ¥8,868.83 |
| 1,000 | ¥17.15912 | ¥17,159.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥17.15912 | ¥42,897.80 |










